Cosel GHA500F-48 technical specifications.
| Current - Output 1 | 10.5A |
| Depth | 76.2mm |
| Efficiency | 92% |
| Height | 35mm |
| Isolation Voltage | 4kV |
| Length | 115.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 10.5A |
| Output Power | 504W |
| Output Voltage | 48V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | GHA |
| Voltage - Output 1 | 48V |
| Weight | 420g |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel GHA500F-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.