Board mount DC-DC converter, 504W regulated AC-DC power supply module with a single output. Features a 6-terminal hybrid package, accepting input voltages from 90V to 264V. Designed for efficient power conversion with a focus on reliable performance.
Cosel GHA500F-48-SNF technical specifications.
| Number of Terminals | 6 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-X6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel GHA500F-48-SNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.