Cosel LCA10S-24 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 500mA |
| Depth | 15mm |
| Efficiency | 78% |
| Height | 15mm |
| Input Current | 300mA |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 12W |
| Output Voltage | 24V |
| Package Quantity | 70 |
| Series | LCA |
| Voltage - Output 1 | 24V |
| Weight | 65g |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LCA10S-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
