Cosel LCA10S-5-H technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 15mm |
| Efficiency | 71% |
| Height | 15mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 70 |
| Series | LCA |
| Voltage - Output 1 | 5V |
| Weight | 65g |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LCA10S-5-H to view detailed technical specifications.
No datasheet is available for this part.