The Cosel LCA150S-12-SNC is a single-output, enclosed AC/DC power supply with a nominal output voltage of 12V and a maximum output current of 12.5A. It has a maximum output power of 150W and an efficiency of 82% typical. The supply is designed for use in applications where a high level of isolation is required, with a minimum isolation voltage of 2000VAC. Operating temperature range is from -10°C to 60°C.
Cosel LCA150S-12-SNC technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 12.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 82(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 48mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 100mV |
| Maximum Input Current | 3.6(Typ)A |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel LCA150S-12-SNC to view detailed technical specifications.
No datasheet is available for this part.