The Cosel LCA150S-12-SY is a 150W DC-DC converter module with a single 12V output capable of delivering 12.5A. It features 2kV isolation voltage and is lead free. The module measures 47mm in height, 252mm in length, and 85mm in width, making it suitable for various applications. It is available in a package quantity of 15.
Cosel LCA150S-12-SY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 12.5A |
| Height | 47mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 15 |
| Series | LCA |
| Voltage - Output 1 | 12V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LCA150S-12-SY to view detailed technical specifications.
No datasheet is available for this part.