The Cosel LCA150S-15-C is a 15V 10A AC/DC power supply module with an output power of 150W. It features 2kV isolation voltage and is available in a package quantity of 20. The module measures 222mm in length, 75mm in width, and 34mm in height. It is a lead-free product and is suitable for use in general applications.
Cosel LCA150S-15-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Height | 34mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 20 |
| Series | LCA |
| Voltage - Output 1 | 15V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LCA150S-15-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.