The Cosel LCA150S-15-SN is a 150W AC/DC power supply module with a single 15V output capable of delivering 10A of current. It features a high isolation voltage of 2kV and is constructed in a lead-free module package. The supply measures 47mm in height, 252mm in length, and 85mm in width. It is designed for use in general applications and is compliant with lead-free standards.
Cosel LCA150S-15-SN technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Height | 47mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 15 |
| Series | LCA |
| Voltage - Output 1 | 15V |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LCA150S-15-SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.