The Cosel LCA150S-15-SY is a 150W AC/DC power supply with a single output of 15V and 10A current. It has a module package with dimensions of 47mm height, 252mm length, and 85mm width. The supply features 2kV isolation voltage and is suitable for general use.
Cosel LCA150S-15-SY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Height | 47mm |
| Isolation Voltage | 2kV |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 15 |
| Series | LCA |
| Voltage - Output 1 | 15V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LCA150S-15-SY to view detailed technical specifications.
No datasheet is available for this part.