The Cosel LCA150S-24-CHY is a module DC power supply with a single output of 24V and a maximum output current of 6.3A, delivering a maximum output power of 151.2W. It has a high isolation voltage of 2kV and is lead-free. The module measures 222mm in length, 75mm in width, and 34mm in height, and is available in a package quantity of 20. It is part of the LCA series from Cosel.
Cosel LCA150S-24-CHY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 34mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 20 |
| Series | LCA |
| Voltage - Output 1 | 24V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LCA150S-24-CHY to view detailed technical specifications.
No datasheet is available for this part.