The Cosel LCA150S-24-G is a 24V AC/DC power supply module with a maximum output current of 6.3A and an output power of 151.2W. It features a high isolation voltage of 2kV and is available in a package quantity of 20. The module measures 222mm in length, 75mm in width, and 34mm in height.
Cosel LCA150S-24-G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 34mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 20 |
| Series | LCA |
| Voltage - Output 1 | 24V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LCA150S-24-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.