The Cosel LCA150S-24-GY is a 24V AC/DC power supply module with a maximum output current of 6.3A and a total output power of 151.2W. It is available in a 20-unit module package with a height of 34mm, length of 222mm, and width of 75mm. The module features a high isolation voltage of 2kV and is compliant with lead-free requirements. It is suitable for use in a variety of applications, including general power supply needs.
Cosel LCA150S-24-GY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 34mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 20 |
| Series | LCA |
| Voltage - Output 1 | 24V |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LCA150S-24-GY to view detailed technical specifications.
No datasheet is available for this part.