The Cosel LCA150S-24-H-Y is a regulated AC/DC power supply with a single output voltage of 24V and a maximum output current of 6.3A. It has a maximum output power of 151.2W and an efficiency of 85% typical. The power supply operates within a temperature range of -10°C to 60°C and has a minimum isolation voltage of 2000VAC. It is an open frame style power supply with a 16-pin terminal block input connector and does not have a power indicator. The LCA150S-24-H-Y has a line regulation of 96mV and a load regulation of 150mV.
Cosel LCA150S-24-H-Y technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 6.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 151.2W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 3.6(Typ)A |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel LCA150S-24-H-Y to view detailed technical specifications.
No datasheet is available for this part.