The Cosel LCA150S-24-Q is a DC-DC converter module with a single output of 24V at 6.3A, delivering 151.2W of output power. It features a high isolation voltage of 2kV and is available in a package quantity of 20. The module measures 222mm in length, 75mm in width, and 34mm in height.
Cosel LCA150S-24-Q technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 34mm |
| Isolation Voltage | 2kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 20 |
| Series | LCA |
| Voltage - Output 1 | 24V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LCA150S-24-Q to view detailed technical specifications.
No datasheet is available for this part.