The Cosel LCA150S-24-SNC is a 24V 6.3A AC/DC power supply module with an output power of 151.2W. It features a high isolation voltage of 2kV and is available in a package quantity of 15. The module measures 47mm in height, 85mm in width, and 252mm in length. It is designed for use in general applications and meets the requirements for high-reliability power supplies.
Cosel LCA150S-24-SNC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 47mm |
| Isolation Voltage | 2kV |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 15 |
| Series | LCA |
| Voltage - Output 1 | 24V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LCA150S-24-SNC to view detailed technical specifications.
No datasheet is available for this part.