The Cosel LCA150S-24-Y is an AC/DC power supply with a single output of 24V at 6.3A, delivering a maximum output power of 151.2W. It features a module package with a height of 34mm, length of 222mm, and width of 75mm. The supply offers 2kV isolation voltage and is compliant with lead-free standards. It is available in a package quantity of 20 units.
Cosel LCA150S-24-Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 34mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 20 |
| Series | LCA |
| Voltage - Output 1 | 24V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LCA150S-24-Y to view detailed technical specifications.
No datasheet is available for this part.