The Cosel LCA150S-3-D3.3 is a 3V 30A 90W DC-DC converter module with a package quantity of 20 units. It features a module case with dimensions of 222mm in length, 75mm in width, and 34mm in height. The module provides 1 output with an isolation voltage of 2kV and is compliant with lead-free standards. It operates within a general category and is suitable for use in various applications.
Cosel LCA150S-3-D3.3 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Height | 34mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 90W |
| Package Quantity | 20 |
| Series | LCA |
| Voltage - Output 1 | 3V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LCA150S-3-D3.3 to view detailed technical specifications.
No datasheet is available for this part.