The Cosel LCA150S-3-S is an enclosed regulated AC/DC power supply with a single output voltage of 3V and a maximum output current of 30mA. It has a maximum output power of 90W and an efficiency of 72% typical. The power supply has a minimum isolation voltage of 2000VAC and operates over a temperature range of -10°C to 60°C. It is configured as a fixed output type and has a pin terminal block input connector.
Cosel LCA150S-3-S technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 3V |
| Maximum Output Current | 30A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 90W |
| Efficiency | 72(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 3.6(Typ)A |
| Ripple & Noise | 160mV(Max) |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel LCA150S-3-S to view detailed technical specifications.
No datasheet is available for this part.