Cosel LCA150S-3-SN technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Height | 47mm |
| Isolation Voltage | 2kV |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 90W |
| Package Quantity | 15 |
| Series | LCA |
| Voltage - Output 1 | 3V |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LCA150S-3-SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.