The LCA150S-3-SNC is a DC-DC converter module with a single output of 3V and 30A current capability. It has a maximum output power of 90W and an isolation voltage of 2kV. The module is packaged in a 47mm high, 85mm wide, and 252mm long module case. Operating temperature range is not specified in the provided data.
Cosel LCA150S-3-SNC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Height | 47mm |
| Isolation Voltage | 2kV |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 90W |
| Package Quantity | 15 |
| Series | LCA |
| Voltage - Output 1 | 3V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LCA150S-3-SNC to view detailed technical specifications.
No datasheet is available for this part.