The LCA150S-36 is a 36V AC/DC power supply module with an output current of 4.2A and an output power of 151.2W. It has a package quantity of 20 units and is lead free. The module has a height of 34mm, length of 222mm, and width of 75mm. It is RoHS compliant and has an isolation voltage of 2kV.
Cosel LCA150S-36 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Height | 34mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | LCA |
| Voltage - Output 1 | 36V |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LCA150S-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.