The Cosel LCA150S-36-C is an AC/DC power supply with a single output of 36V and a maximum output current of 4.2A, resulting in a maximum output power of 151.2W. It features a module package with dimensions of 222mm in length, 75mm in width, and 34mm in height. The supply is isolated with a voltage rating of 2kV. It is available in a package quantity of 20 units.
Cosel LCA150S-36-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Height | 34mm |
| Isolation Voltage | 2kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 20 |
| Series | LCA |
| Voltage - Output 1 | 36V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LCA150S-36-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.