The Cosel LCA150S-36-SN is an AC/DC power supply module with a single output voltage of 36V and a maximum output current of 4.2A. It has a high output power rating of 151.2W and is available in a 15-unit package. The module is isolated with a voltage rating of 2kV and is designed with lead-free construction. The dimensions of the module are 252mm in length, 85mm in width, and 47mm in height.
Cosel LCA150S-36-SN technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Height | 47mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 15 |
| Series | LCA |
| Voltage - Output 1 | 36V |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LCA150S-36-SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.