The Cosel LCA150S-36-SNY is an AC/DC power supply with a single output of 36V at 4.2A, delivering a maximum output power of 151.2W. It features a module package with a width of 85mm, a length of 252mm, and a height of 47mm. The supply offers 2kV isolation voltage and is designed with lead-free construction. It is available in a package quantity of 15 units.
Cosel LCA150S-36-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.2A |
| Height | 47mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 15 |
| Series | LCA |
| Voltage - Output 1 | 36V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LCA150S-36-SNY to view detailed technical specifications.
No datasheet is available for this part.