Cosel LCA150S-48 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Height | 34mm |
| Input Current | 3.6A |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Power | 153.6W |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | LCA |
| Voltage - Output 1 | 48V |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LCA150S-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.