The Cosel LCA150S-48-S is a 48V AC/DC power supply module with a maximum output current of 3.2A and output power of 153.6W. It features a high isolation voltage of 2kV and is available in a package quantity of 15. The module measures 47mm in height, 85mm in width, and 252mm in length.
Cosel LCA150S-48-S technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Height | 47mm |
| Isolation Voltage | 2kV |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 153.6W |
| Package Quantity | 15 |
| Series | LCA |
| Voltage - Output 1 | 48V |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LCA150S-48-S to view detailed technical specifications.
No datasheet is available for this part.