The Cosel LCA150S-48-SNY is a 48V AC/DC power supply module with a maximum output current of 3.2A and output power of 153.6W. It has a module package and a width of 85mm, length of 252mm, and height of 47mm. The module is isolated to 2kV and available in a package quantity of 15. It is part of the LCA series of power supplies.
Cosel LCA150S-48-SNY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3.2A |
| Height | 47mm |
| Isolation Voltage | 2kV |
| Length | 252mm |
| Number of Outputs | 1 |
| Output Power | 153.6W |
| Package Quantity | 15 |
| Series | LCA |
| Voltage - Output 1 | 48V |
| Width | 85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LCA150S-48-SNY to view detailed technical specifications.
No datasheet is available for this part.