This AC/DC power supply from Cosel features a single output of 5V with a maximum current of 30A. The module has a high isolation voltage of 2kV, ensuring safe operation in various applications. With an output power of 150W, it is suitable for a range of applications. The power supply is lead free and comes in a package quantity of 20.
Cosel LCA150S-5-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Height | 34mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 20 |
| Series | LCA |
| Voltage - Output 1 | 5V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LCA150S-5-C to view detailed technical specifications.
No datasheet is available for this part.