The Cosel LCA150S-5-CG is a 150W AC/DC power supply with a single 5V output capable of 30A. It features 2kV isolation voltage and is packaged in a module format. The supply measures 222mm in length, 75mm in width, and 34mm in height. It is available in quantities of 20.
Cosel LCA150S-5-CG technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Height | 34mm |
| Isolation Voltage | 2kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 150W |
| Package Quantity | 20 |
| Series | LCA |
| Voltage - Output 1 | 5V |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LCA150S-5-CG to view detailed technical specifications.
No datasheet is available for this part.