The Cosel LCA150S-5-Y is a regulated AC/DC power supply with a single output voltage of 5V and a maximum output current of 30mA. It has a maximum output power of 150W and an efficiency of 79% typical. The supply is designed for open frame mounting and has a minimum operating temperature range of -10°C and a maximum operating temperature range of 60°C. It meets a minimum isolation voltage of 2000VAC and has a line regulation of 20mV and a load regulation of 40mV. The input connector type is a pin terminal block and the output type is fixed.
Cosel LCA150S-5-Y technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 30A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 79(Typ)% |
| Minimum Isolation Voltage | 2000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 40mV |
| Maximum Input Current | 3.6(Typ)A |
| Ripple & Noise | 160mV(Max) |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel LCA150S-5-Y to view detailed technical specifications.
No datasheet is available for this part.