Cosel LCA15S-15 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1A |
| Depth | 15mm |
| Efficiency | 75% |
| Height | 15mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 115mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Series | LCA |
| Voltage - Output 1 | 15V |
| Weight | 80g |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LCA15S-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.