Board mount DC-DC converter, 16.8W output power, featuring a 24V single output with 700mA current capability. This regulated AC-DC power supply module offers 2kV isolation voltage and operates with 78% efficiency. Designed for panel mounting, it has a compact module package measuring 115mm x 50mm x 15mm and weighs 80g. Operating temperature range is -10°C to 60°C, with UL and CSA approvals, and is RoHS compliant.
Cosel LCA15S-24 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Current - Output 1 | 700mA |
| Depth | 15mm |
| Efficiency | 78% |
| Height | 15mm |
| Input Current | 400mA |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 115mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 16.8W |
| Output Voltage | 24V |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LCA |
| Voltage - Output 1 | 24V |
| Weight | 80g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LCA15S-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.