Cosel LCA15S-24-Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 700mA |
| Height | 15mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 115mm |
| Number of Outputs | 1 |
| Output Power | 16.8W |
| Package Quantity | 60 |
| Series | LCA |
| Voltage - Output 1 | 24V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LCA15S-24-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.