Cosel LCA30S-3 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Height | 23mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 132.5mm |
| Number of Outputs | 1 |
| Output Power | 18W |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | LCA |
| Voltage - Output 1 | 3V |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LCA30S-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.