The LCA30S-3-D3.3 is a 3V DC-DC converter module with an output current of 6A and an output power of 18W. It features 2kV isolation voltage and is manufactured with lead-free materials. The module measures 23mm in height, 50mm in width, and 132.5mm in length. It is available in a package quantity of 50 units.
Cosel LCA30S-3-D3.3 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Height | 23mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 132.5mm |
| Number of Outputs | 1 |
| Output Power | 18W |
| Package Quantity | 50 |
| Series | LCA |
| Voltage - Output 1 | 3V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LCA30S-3-D3.3 to view detailed technical specifications.
No datasheet is available for this part.