Cosel LCA50S-12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.3A |
| Depth | 23mm |
| Efficiency | 80% |
| Height | 23mm |
| Input Current | 1.3A |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 195mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Power | 51.6W |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LCA |
| Voltage - Output 1 | 12V |
| Weight | 200g |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LCA50S-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
