Cosel LCA75S-12-G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 23mm |
| Isolation Voltage | 2kV |
| Length | 195mm |
| Number of Outputs | 1 |
| Output Power | 75.6W |
| Package Quantity | 35 |
| Series | LCA |
| Voltage - Output 1 | 12V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LCA75S-12-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.