Cosel LCC30A-4-AC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Current - Output 2 | 1.2A |
| Current - Output 3 | 500mA |
| Height | 26mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 120mm |
| Number of Outputs | 3 |
| Output Power | 30W |
| Package Quantity | 40 |
| Series | LCC |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 5V |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LCC30A-4-AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.