Cosel LDA10F-12-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 900mA |
| Height | 21mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 105mm |
| Number of Outputs | 1 |
| Output Power | 10.8W |
| Package Quantity | 70 |
| Series | LDA |
| Voltage - Output 1 | 12V |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA10F-12-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.