The LDA10F-15-SNQ is a DC-DC converter module from Cosel with a single output of 15V and a maximum output current of 700mA. It has a maximum output power of 10.5W and is packaged in a module format with dimensions of 50mm x 105mm x 21mm. The module is isolated to 3kV and is available in quantities of 50. It is part of the LDA series of power supplies.
Cosel LDA10F-15-SNQ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 700mA |
| Height | 21mm |
| Isolation Voltage | 3kV |
| Length | 105mm |
| Number of Outputs | 1 |
| Output Power | 10.5W |
| Package Quantity | 50 |
| Series | LDA |
| Voltage - Output 1 | 15V |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA10F-15-SNQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.