Cosel LDA10F-3 technical specifications.
| Number of Terminals | 7 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXFM-X7 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 132 |
| Input Voltage-Min | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cosel LDA10F-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.