Cosel LDA150W-18-Y technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8.5A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 153W |
| Output Voltage | 18V |
| Package Quantity | 20 |
| Series | LDA |
| Voltage - Output 1 | 18V |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA150W-18-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.