Cosel LDA150W-24-CR technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 20 |
| Series | LDA |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 24V |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA150W-24-CR to view detailed technical specifications.
No datasheet is available for this part.