The LDA150W-24-G is a 24V AC/DC power supply module with an output current of 6.3A and an output power of 151.2W. It features a high isolation voltage of 3kV and is available in a package quantity of 20. The module measures 222mm in length, 75mm in width, and 37mm in height.
Cosel LDA150W-24-G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 20 |
| Series | LDA |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 24V |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA150W-24-G to view detailed technical specifications.
No datasheet is available for this part.