The Cosel LDA150W-24-H is an AC/DC power supply with a single output of 24V at 6.3A, delivering a maximum output power of 151.2W. It features a module package with a panel mount design and provides 3kV isolation voltage. The supply is lead-free and available in a package quantity of 20. It is part of the LDA series from Cosel.
Cosel LDA150W-24-H technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Current - Output 2 | 10A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 20 |
| Series | LDA |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 24V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LDA150W-24-H to view detailed technical specifications.
No datasheet is available for this part.