The LDA150W-24-H-SN is a regulated AC/DC power supply with a single output voltage of 24V and a maximum output current of 6.3A, resulting in a maximum output power of 151.2W. It has an efficiency of 85% and a minimum isolation voltage of 3000VAC. The supply operates within a temperature range of -10 to 60 degrees Celsius and has a pin terminal block input connector. It is not configurable and does not have a medical application. The LDA150W-24-H-SN has a fixed output type and a maximum input current of 3.6A.
Cosel LDA150W-24-H-SN technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 6.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 151.2W |
| Efficiency | 85(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 3.6(Typ)A |
| Ripple & Noise | 280mV(Max) |
| Pin Count | 18 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cosel LDA150W-24-H-SN to view detailed technical specifications.
No datasheet is available for this part.