The Cosel LDA150W-24-SNH is a 24V 6.3A 151.2W DC-DC converter module with a high isolation voltage of 3kV. It has a compact size of 37mm height, 222mm length, and 75mm width, making it suitable for various applications. The module is lead-free and available in a package quantity of 15. It operates within a general temperature range and meets the requirements for general use.
Cosel LDA150W-24-SNH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6.3A |
| Height | 37mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 151.2W |
| Package Quantity | 15 |
| Series | LDA |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 24V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LDA150W-24-SNH to view detailed technical specifications.
No datasheet is available for this part.