Cosel LDA300W-24-SNF technical specifications.
| Approvals | CUL |
| Package/Case | Module |
| Current - Output 1 | 14A |
| Depth | 108mm |
| Efficiency | 86% |
| Height | 50mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 255mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 336W |
| Output Voltage | 24V |
| Package Quantity | 6 |
| Series | LDA |
| Voltage - Output 1 | 24V |
| Weight | 1kg |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA300W-24-SNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.