Cosel LDA300W-5-ST technical specifications.
| Package/Case | Module |
| Current - Output 1 | 60A |
| Height | 50mm |
| Isolation Voltage | 3kV |
| Length | 255mm |
| Number of Outputs | 1 |
| Output Power | 300W |
| Package Quantity | 6 |
| Series | LDA |
| Voltage - Output 1 | 5V |
| Width | 108mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LDA300W-5-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.