The Cosel LDA30F-5 is a 5V 6A 30W AC/DC power supply module with a package quantity of 50. It features a high efficiency of 75% and a maximum operating temperature of 60°C. The module has a width of 55mm, a length of 133mm, and a depth of 23mm, with a weight of 200g. It is designed for panel mounting and has an isolation voltage of 3kV, making it suitable for a variety of applications.
Cosel LDA30F-5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 23mm |
| Efficiency | 75% |
| Height | 26mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 133mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Series | LDA |
| Voltage - Output 1 | 5V |
| Weight | 200g |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Cosel LDA30F-5 to view detailed technical specifications.
No datasheet is available for this part.
